This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CVHD-950-74.175800

Extended
Manufacturer
Crystek Corporation
MFR.Part #
CVHD-950-74.175800
JLCPCB Part #
C6892363
Package
SMD-4P,14.2x9.1mm
Description
0℃~+70℃ 25mA 3.3V 74.1758MHz CMOS SMD-4P,14.2x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.3048
200+ $24.4612
500+ $23.6442
1000+ $23.2406
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons