
* Images are for reference only
CVHD-950-74.250
Extended
- Manufacturer
- Crystek Corporation
- MFR.Part #
- CVHD-950-74.250
- JLCPCB Part #
- C5609368
- Package
- SMD-4P,14.2x9.1mm
- Description
- 0℃~+70℃ 25mA 3.3V 74.25MHz CMOS ±30ppm SMD-4P,14.2x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.0395
200+
$21.5626
500+
$20.8415
1000+
$20.4866
Welcome back, may I help you?