* Images are for reference only
TJ60S06M3L,LXHQ
- Manufacturer
- TOSHIBA SEMICONDUCTOR AND STORAGE
- MFR.Part #
- TJ60S06M3L,LXHQ
- JLCPCB Part #
- C6880929
- Package
- DPAK
- Description
- P-Channel 60 V 60A (Ta) 100W (Tc) Surface Mount DPAK+
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TJ60S06M3L,LXHQ for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TJ60S06M3L,LXHQ technical specifications, attributes, and parameters.
TJ60S06M3L,LXHQ symbol, PCB footprint from the free EasyEDA PCB design tool.
TJ60S06M3L,LXHQ datasheets or manufacturer documentation.
Datasheet: TJ60S06M3L,LXHQ Datasheet (PDF)
Minimum: 5
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SSM6L820R,LXHF
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.5625
-
CUS10S40,H3F
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.1085
-
TC7USB42MU,LF(S2E
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.828
-
TPCA8052-H(T2L1,VM
TOSHIBA SEMICONDUCTOR AND STORAGE
$1.0665
-
DF2B7SL,L3F
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.0516
-
SSM3K357R,LF
TOSHIBA SEMICONDUCTOR AND STORAGE
$1.377