* Images are for reference only
TPCA8052-H(T2L1,VM
- Manufacturer
- TOSHIBA SEMICONDUCTOR AND STORAGE
- MFR.Part #
- TPCA8052-H(T2L1,VM
- JLCPCB Part #
- C6290240
- Package
- SOP-8
- Description
- N-Channel 40 V 20A (Ta) 1.6W (Ta), 30W (Tc) Surface Mount 8-SOP Advance (5x5)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TPCA8052-H(T2L1,VM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TPCA8052-H(T2L1,VM technical specifications, attributes, and parameters.
TPCA8052-H(T2L1,VM symbol, PCB footprint from the free EasyEDA PCB design tool.
TPCA8052-H(T2L1,VM datasheets or manufacturer documentation.
Datasheet: TPCA8052-H(T2L1,VM Datasheet (PDF)
Minimum: 9
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
74HC4066D
TOSHIBA SEMICONDUCTOR AND STORAGE
$1.2
-
1SS384TE85LF
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.284
-
TCR2EF41,LM(CT
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.1161
-
TPN1200APL,L1Q
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.8085
-
TLP170GM(TPL,E
TOSHIBA SEMICONDUCTOR AND STORAGE
$1.8945
-
SSM6L14FE(TE85L,F)
TOSHIBA SEMICONDUCTOR AND STORAGE
$0.594