
* Images are for reference only
SXT32412AA07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA07-16.000M
- JLCPCB Part #
- C7341937
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 16MHz 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6491
200+
$0.2600
500+
$0.2503
1000+
$0.2471
Related Products

SXT32415AA07-16.000M
Suntsu Electronics, Inc.
$0.6491

SXT32413AA07-16.000M
Suntsu Electronics, Inc.
$0.6491

SXT32412AA17-16.000M
Suntsu Electronics, Inc.
$0.6620

SXT32420AA27-27.120M
Suntsu Electronics, Inc.
$0.8106

SXT32418FD27-12.000M
Suntsu Electronics, Inc.
$1.2691

ABM8W-54.0000MHZ-4-B1U-T3
Abracon LLC
$1.0156
Welcome back, may I help you?