
* Images are for reference only
SXT2247BA16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BA16-24.000M
- JLCPCB Part #
- C6847793
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 24MHz 7pF 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2311
200+
$0.4915
500+
$0.4754
1000+
$0.4673
Related Products

SXT22417BA16-24.000M
Suntsu Electronics, Inc.
$0.8975

SXT2248BA16-24.000M
Suntsu Electronics, Inc.
$1.1312

SXT2247AA16-24.000M
Suntsu Electronics, Inc.
$1.1312

SXT22419AA16-30.000M
Suntsu Electronics, Inc.
$2.2398

SXT22411DA16-13.000M
Suntsu Electronics, Inc.
$1.0426

SXT22410CB07-12.000M
Suntsu Electronics, Inc.
$0.8121
Welcome back, may I help you?