
* Images are for reference only
SXT22422CA17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CA17-14.31818M
- JLCPCB Part #
- C6847709
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.31818MHz 22pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3357
200+
$0.5340
500+
$0.5162
1000+
$0.5066
Related Products

SXT22421CA17-14.31818M
Suntsu Electronics, Inc.
$1.1679

SXT22420CA17-14.31818M
Suntsu Electronics, Inc.
$1.1679

SXT22422AA17-14.31818M
Suntsu Electronics, Inc.
$1.1050

SXT22422AA48-22.1184M
Suntsu Electronics, Inc.
$0.9276

SXT22410FE27-20.000M
Suntsu Electronics, Inc.
$1.1615

SXT22418EE48-19.200M
Suntsu Electronics, Inc.
$1.3212
Welcome back, may I help you?