
* Images are for reference only
SXT21418FD07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD07-25.000M
- JLCPCB Part #
- C5770713
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 18pF 25MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3996
200+
$0.9586
500+
$0.9263
1000+
$0.9102
Related Products

SXT21418FE07-25.000M
Suntsu Electronics, Inc.
$2.4190

SXT21418FD27-25.000M
Suntsu Electronics, Inc.
$2.4093

SXT21418FD07-27.000M
Suntsu Electronics, Inc.
$2.6643

SXT21410CA17-48.000M
Suntsu Electronics, Inc.
$1.0748

SXT21411AA17-52.000M
Suntsu Electronics, Inc.
$1.8365

SXT21422AA27-24.000M
Suntsu Electronics, Inc.
$1.3846
Welcome back, may I help you?