
* Images are for reference only
SXT2147AA16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147AA16-16.000M
- JLCPCB Part #
- C6837527
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 16MHz 200Ω 7pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0727
200+
$0.4285
500+
$0.4140
1000+
$0.4075
Related Products

SXT21417AA16-16.000M
Suntsu Electronics, Inc.
$1.2337

SXT2147AA16-26.000M
Suntsu Electronics, Inc.
$1.3577

SXT2147AA17-16.000M
Suntsu Electronics, Inc.
$1.0872

SXT21417AA07-25.000M
Suntsu Electronics, Inc.
$2.0181

SXT21410FE48-26.000M
Suntsu Electronics, Inc.
$0.9181

SXT21418AA38-48.000M
Suntsu Electronics, Inc.
$1.2257
Welcome back, may I help you?