
* Images are for reference only
SXT21410FE48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FE48-26.000M
- JLCPCB Part #
- C6241962
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 26MHz ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9182
200+
$0.3673
500+
$0.3544
1000+
$0.3480
Related Products

SXT21410EE48-26.000M
Suntsu Electronics, Inc.
$1.2017

SXT21410FC48-26.000M
Suntsu Electronics, Inc.
$1.2403

SXT21418FE48-26.000M
Suntsu Electronics, Inc.
$0.9182

SXT21419BA48-26.000M
Suntsu Electronics, Inc.
$2.2680

SXT21420AA17-40.000M
Suntsu Electronics, Inc.
$2.2309

SXT21416DD16-37.400M
Suntsu Electronics, Inc.
$1.2081
Welcome back, may I help you?