
* Images are for reference only
SXT21422BA27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422BA27-22.1184M
- JLCPCB Part #
- C6837477
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 22.1184MHz 22pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0760
200+
$0.4291
500+
$0.4146
1000+
$0.4082
Related Products

SXT21421BA27-22.1184M
Suntsu Electronics, Inc.
$0.9421

SXT21420BA27-22.1184M
Suntsu Electronics, Inc.
$0.9421

SXT21422BB27-22.1184M
Suntsu Electronics, Inc.
$0.9615

SXT21419BB48-18.432M
Suntsu Electronics, Inc.
$1.3212

SXT21417BB38-16.000M
Suntsu Electronics, Inc.
$1.5051

SXT21414CB27-18.432M
Suntsu Electronics, Inc.
$1.3357
Welcome back, may I help you?