
* Images are for reference only
SXT32418DD27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD27-22.1184M
- JLCPCB Part #
- C6535349
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 22.1184MHz 50Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0792
200+
$0.4308
500+
$0.4162
1000+
$0.4098
Related Products

SXT32419DD27-22.1184M
Suntsu Electronics, Inc.
$1.0792

SXT32418DD17-22.1184M
Suntsu Electronics, Inc.
$1.0760

SXT32413DD27-22.1184M
Suntsu Electronics, Inc.
$1.3034

SXT32418DA17-27.120M
Suntsu Electronics, Inc.
$0.9405

SXT32415CB48-19.200M
Suntsu Electronics, Inc.
$1.1196

SXT32419CC07-36.000M
Suntsu Electronics, Inc.
$1.4712
Welcome back, may I help you?