
* Images are for reference only
SXT2148EB48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EB48-25.000M
- JLCPCB Part #
- C7097648
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 25MHz 8pF ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9155
200+
$0.3662
500+
$0.3534
1000+
$0.3470
Related Products

SXT2148BB48-25.000M
Suntsu Electronics, Inc.
$0.9155

SXT2148DB48-25.000M
Suntsu Electronics, Inc.
$1.4648

SXT2148EA48-25.000M
Suntsu Electronics, Inc.
$0.9155

SXT2148DC38-20.000M
Suntsu Electronics, Inc.
$1.6270

SXT21411DC17-18.432M
Suntsu Electronics, Inc.
$1.3620

SXT21418BA07-52.000M
Suntsu Electronics, Inc.
$1.8342
Welcome back, may I help you?