
* Images are for reference only
SXT22410AA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA48-40.000M
- JLCPCB Part #
- C6837226
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 40MHz 50Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0188
200+
$0.8069
500+
$0.7795
1000+
$0.7666
Related Products

SXT21415AA48-40.000M
Suntsu Electronics, Inc.
$2.7143

SXT32410AA48-50.000M
Suntsu Electronics, Inc.
$0.5600

SXT32410CA48-40.000M
Suntsu Electronics, Inc.
$1.2410

SXT22421DD27-19.200M
Suntsu Electronics, Inc.
$1.2700

SXT22421DA17-22.1184M
Suntsu Electronics, Inc.
$1.0393

R2520-20.000-10-1010-TR-NS1
Raltron
$0.2194
Welcome back, may I help you?