
* Images are for reference only
SXT3247AA07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA07-40.000M
- JLCPCB Part #
- C5945511
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 40MHz 40Ω 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1163
200+
$0.4453
500+
$0.4308
1000+
$0.4243
Related Products

SXT3247AA07-48.000M
Suntsu Electronics, Inc.
$1.1163

SXT2247AA07-40.000M
Suntsu Electronics, Inc.
$1.0276

SXT3247AA07-30.000M
Suntsu Electronics, Inc.
$1.2502

SXT32417ED48-19.200M
Suntsu Electronics, Inc.
$1.2099

SXT32421CC48-29.4912M
Suntsu Electronics, Inc.
$1.0421

SXT3249CB16-13.000M
Suntsu Electronics, Inc.
$1.0131
Welcome back, may I help you?