
* Images are for reference only
SXT3248EE17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EE17-12.000M
- JLCPCB Part #
- C6711450
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12MHz 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2112
200+
$0.4832
500+
$0.4671
1000+
$0.4591
Related Products

SXT3248EE07-12.000M
Suntsu Electronics, Inc.
$1.2063

SXT32418EE17-12.000M
Suntsu Electronics, Inc.
$1.1258

SXT3248EA17-12.000M
Suntsu Electronics, Inc.
$1.1596

SXT32418CA48-40.000M
Suntsu Electronics, Inc.
$0.7232

SXT32416AA38-27.000M
Suntsu Electronics, Inc.
$0.8488

SXT32410CC48-37.400M
Suntsu Electronics, Inc.
$0.9841
Welcome back, may I help you?