
* Images are for reference only
SXT2148FD27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FD27-24.576M
- JLCPCB Part #
- C6837077
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 24.576MHz 8pF ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6492
200+
$0.6588
500+
$0.6362
1000+
$0.6266
Related Products

SXT2148ED27-24.576M
Suntsu Electronics, Inc.
$0.9181

SXT2148FD07-24.576M
Suntsu Electronics, Inc.
$1.6412

SXT2248FD27-24.576M
Suntsu Electronics, Inc.
$1.4302

SXT21419ED16-37.400M
Suntsu Electronics, Inc.
$1.2531

SXT21410CC17-20.000M
Suntsu Electronics, Inc.
$1.7813

C1E-27.120-12-1520-R
AKER
$0.7039
Welcome back, may I help you?