
* Images are for reference only
SXT22413DA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA07-18.432M
- JLCPCB Part #
- C5947822
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 13pF 18.432MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6115
200+
$0.6443
500+
$0.6218
1000+
$0.6122
Related Products

SXT22413DA27-18.432M
Suntsu Electronics, Inc.
$1.6179

SXT22413DB07-18.432M
Suntsu Electronics, Inc.
$1.6227

SXT22413DC07-18.432M
Suntsu Electronics, Inc.
$1.6340

C2E-32.000-12-1530-X-R
AKER
$0.6186

SXT2248EE38-16.000M
Suntsu Electronics, Inc.
$0.8355

SXT22412FB07-22.1184M
Suntsu Electronics, Inc.
$1.3705
Welcome back, may I help you?