
* Images are for reference only
SXT21411DD17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411DD17-18.432M
- JLCPCB Part #
- C5938671
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 11pF 18.432MHz 200Ω ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3778
200+
$0.5508
500+
$0.5314
1000+
$0.5234
Related Products

SXT22411DD17-18.432M
Suntsu Electronics, Inc.
$1.6588

SXT21412DD17-18.432M
Suntsu Electronics, Inc.
$1.3778

SXT21411DD27-18.432M
Suntsu Electronics, Inc.
$1.3794

FA-128S 38.4000MF10Y-K5
Seiko Epson
$1.6539

SXT2149AA48-20.000M
Suntsu Electronics, Inc.
$1.5845

SXT21418CC38-25.000M
Suntsu Electronics, Inc.
$2.1611
Welcome back, may I help you?