
* Images are for reference only
SXT21419EA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419EA07-50.000M
- JLCPCB Part #
- C7096798
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 19pF 50MHz 60Ω ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5538
200+
$0.6209
500+
$0.6000
1000+
$0.5887
Related Products

SXT21418EA07-50.000M
Suntsu Electronics, Inc.
$1.5538

SXT21419EA27-50.000M
Suntsu Electronics, Inc.
$1.5602

SXT21416EA07-50.000M
Suntsu Electronics, Inc.
$1.5538

SXT21420AA48-52.000M
Suntsu Electronics, Inc.
$1.8353

SXT2149BA17-25.000M
Suntsu Electronics, Inc.
$1.4927

SXT21413DB07-16.384M
Suntsu Electronics, Inc.
$1.1356