
* Images are for reference only
SXT21418DA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DA48-25.000M
- JLCPCB Part #
- C6836371
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 18pF 25MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1853
200+
$0.8722
500+
$0.8431
1000+
$0.8286
Related Products

SXT21418DA38-25.000M
Suntsu Electronics, Inc.
$2.1804

SXT21418DA48-20.000M
Suntsu Electronics, Inc.
$1.2146

SXT21418AA48-25.000M
Suntsu Electronics, Inc.
$2.0673

SXT21419DD48-16.384M
Suntsu Electronics, Inc.
$1.2097

SXT2148DD17-16.000M
Suntsu Electronics, Inc.
$0.9901

SXT2148FC16-27.120M
Suntsu Electronics, Inc.
$1.6313
Welcome back, may I help you?