
* Images are for reference only
SXT32412FB38-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FB38-11.0592M
- JLCPCB Part #
- C5782658
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11.0592MHz 12pF 250Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9261
200+
$0.3705
500+
$0.3576
1000+
$0.3511
Related Products

SXT32412FC38-11.0592M
Suntsu Electronics, Inc.
$0.9374

SXT32412EB38-11.0592M
Suntsu Electronics, Inc.
$0.8697

SXT32412FD38-11.0592M
Suntsu Electronics, Inc.
$0.9487

SXT32413BB07-13.560M
Suntsu Electronics, Inc.
$1.0646

SXT3248ED38-12.000M
Suntsu Electronics, Inc.
$1.2015

SXT32412FC17-26.000M
Suntsu Electronics, Inc.
$1.2998
Welcome back, may I help you?