
* Images are for reference only
SXT3248FE16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FE16-12.288M
- JLCPCB Part #
- C5946278
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12.288MHz 8pF ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0584
200+
$0.4224
500+
$0.4080
1000+
$0.4016
Related Products

SXT3248FC16-12.288M
Suntsu Electronics, Inc.
$1.0360

SXT32418FE16-12.288M
Suntsu Electronics, Inc.
$0.8962

SXT3248EE16-12.288M
Suntsu Electronics, Inc.
$1.0022

C3E-12.000-12-1520-R
AKER
$0.4208

SXT32410BB17-24.000M
Suntsu Electronics, Inc.
$1.2351

SXT32412FB38-40.000M
Suntsu Electronics, Inc.
$1.2704
Welcome back, may I help you?