
* Images are for reference only
776262-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776262-1
- JLCPCB Part #
- C498489
- Package
- Plugin,P=4mm
- Description
- -40℃~+105℃ 14P 250V 3 4mm 4mm 8A Black Brass Panel Mount Tin UL94V-0 插件,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 435
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 422
In-stock Item Pricing
Qty Unit Price
1+
$3.8461
10+
$3.3734
30+
$3.0904
100+
$2.8058
500+
$2.6756
1000+
$2.6161
Related Products
Welcome back, may I help you?