
* Images are for reference only
170377-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 170377-1
- JLCPCB Part #
- C392367
- Package
- -
- Description
- 0.05~0.15 1mm~1.4mm 26~30 Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2056
10+
$0.1672
30+
$0.1508
100+
$0.1303
500+
$0.1213
1000+
$0.1158
Related Products
Welcome back, may I help you?