
* Images are for reference only
BCV46E6327HTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCV46E6327HTSA1
- JLCPCB Part #
- C6751477
- Package
- SOT-23
- Description
- 10000@100mA,5V 100nA 1V@100uA,100mA 200MHz 360mW 500mA 60V PNP SOT-23 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1861
200+
$0.0744
500+
$0.0718
1000+
$0.0707
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?