
* Images are for reference only
769-102
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 769-102
- JLCPCB Part #
- C3580425
- Package
- P=5mm
- Description
- -60℃~+105℃ 0.08~4 1 12~28 1x2P 2 2P 32A 500V 5mm Gray Male Plug P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 165
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 165
In-stock Item Pricing
Qty Unit Price
1+
$4.1404
10+
$3.4517
30+
$3.0194
100+
$2.5775
500+
$2.3775
1000+
$2.2904
Related Products
Welcome back, may I help you?