
* Images are for reference only
SXT21412AA48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412AA48-27.000M
- JLCPCB Part #
- C6509496
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 27MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1868
200+
$0.4747
500+
$0.4586
1000+
$0.4505
Related Products

SXT11412AA48-27.000M
Suntsu Electronics, Inc.
$0.9607

SXT21422AA48-27.000M
Suntsu Electronics, Inc.
$2.7158

SXT21412AA48-20.000M
Suntsu Electronics, Inc.
$1.2175

SXT21421CA48-18.432M
Suntsu Electronics, Inc.
$1.3305

SXT21410BB16-25.000M
Suntsu Electronics, Inc.
$1.0431

SXT21418EC38-16.384M
Suntsu Electronics, Inc.
$1.2804
Welcome back, may I help you?