
* Images are for reference only
SXT3248EC07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC07-52.000M
- JLCPCB Part #
- C6711302
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 35Ω 52MHz 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0428
200+
$0.4162
500+
$0.4033
1000+
$0.3953
Related Products

SXT3248ED07-52.000M
Suntsu Electronics, Inc.
$1.0540

SXT3248CC07-52.000M
Suntsu Electronics, Inc.
$0.9737

SXT3248EE07-52.000M
Suntsu Electronics, Inc.
$1.0636

SXT32418AA27-28.63636M
Suntsu Electronics, Inc.
$1.2532

FL3000041
Diodes Incorporated
$0.8933

SXT32420BA07-16.384M
Suntsu Electronics, Inc.
$0.9849
Welcome back, may I help you?