
* Images are for reference only
SXT3248DD27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DD27-16.000M
- JLCPCB Part #
- C6711113
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16MHz 70Ω 8pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1452
200+
$0.4578
500+
$0.4417
1000+
$0.4353
Related Products

SXT2248DD27-16.000M
Suntsu Electronics, Inc.
$0.7886

SXT3248FD27-16.000M
Suntsu Electronics, Inc.
$1.3604

SXT3248DD07-16.000M
Suntsu Electronics, Inc.
$1.1387

SXT32410ED17-52.000M
Suntsu Electronics, Inc.
$1.0568

SXT3247BA17-13.560M
Suntsu Electronics, Inc.
$0.7710

TSX-3225 24.0000MF10Z-W
Seiko Epson
$0.3693
Welcome back, may I help you?