
* Images are for reference only
SXT32416AA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416AA38-22.1184M
- JLCPCB Part #
- C5783642
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16pF 22.1184MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9228
200+
$0.3695
500+
$0.3565
1000+
$0.3501
Related Products

SXT32412AA38-22.1184M
Suntsu Electronics, Inc.
$1.0970

SXT32411AA38-22.1184M
Suntsu Electronics, Inc.
$1.0970

SXT32419AA38-22.1184M
Suntsu Electronics, Inc.
$0.9228

SXT32418EB48-16.384M
Suntsu Electronics, Inc.
$1.2583

SXT3249BB16-12.000M
Suntsu Electronics, Inc.
$1.2228

SXT3248ED27-40.000M
Suntsu Electronics, Inc.
$1.3067
Welcome back, may I help you?