
* Images are for reference only
SXT32412FB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FB16-18.432M
- JLCPCB Part #
- C7106020
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 18.432MHz 70Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3756
200+
$0.5496
500+
$0.5304
1000+
$0.5223
Related Products

SXT32412FA16-18.432M
Suntsu Electronics, Inc.
$1.3644

SXT32410FB16-18.432M
Suntsu Electronics, Inc.
$0.9337

SXT32412CB16-18.432M
Suntsu Electronics, Inc.
$1.2423

SXT3248FD16-12.000M
Suntsu Electronics, Inc.
$1.2583

SXT32410FC16-30.000M
Suntsu Electronics, Inc.
$1.0269

SXT3247AA38-16.384M
Suntsu Electronics, Inc.
$0.9771