
* Images are for reference only
SXT3248DC38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC38-38.400M
- JLCPCB Part #
- C6711066
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 38.4MHz 40Ω 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3878
200+
$0.5536
500+
$0.5358
1000+
$0.5261
Related Products

SXT3248DB38-38.400M
Suntsu Electronics, Inc.
$1.3717

SXT3248CC38-38.400M
Suntsu Electronics, Inc.
$1.3394

SXT3248EC38-38.400M
Suntsu Electronics, Inc.
$1.4508

SXT32418EA48-14.7456M
Suntsu Electronics, Inc.
$0.9763

SXT3248EA07-28.63636M
Suntsu Electronics, Inc.
$1.0893

SXT32419DA17-38.400M
Suntsu Electronics, Inc.
$1.4895
Welcome back, may I help you?