
* Images are for reference only
SXT2148BB48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148BB48-40.000M
- JLCPCB Part #
- C6247316
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 40MHz 8pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9195
200+
$0.3678
500+
$0.3549
1000+
$0.3485
Related Products

SXT2149BB48-40.000M
Suntsu Electronics, Inc.
$1.8422

SXT2148BB38-30.000M
Suntsu Electronics, Inc.
$1.8455

SXT2147BB48-48.000M
Suntsu Electronics, Inc.
$1.6745

SXT21422BB27-37.400M
Suntsu Electronics, Inc.
$1.1357

SXT21421DD16-50.000M
Suntsu Electronics, Inc.
$1.5470

SXT2148FD16-30.000M
Suntsu Electronics, Inc.
$2.1955
Welcome back, may I help you?