
* Images are for reference only
SXT32410EE16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EE16-19.200M
- JLCPCB Part #
- C5957249
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 19.2MHz 70Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2230
200+
$0.4883
500+
$0.4722
1000+
$0.4641
Related Products

SXT32410EB16-19.200M
Suntsu Electronics, Inc.
$1.1908

SXT32410EA16-19.200M
Suntsu Electronics, Inc.
$1.1795

SXT32417EE16-19.200M
Suntsu Electronics, Inc.
$1.2118

SXT32419ED16-13.000M
Suntsu Electronics, Inc.
$1.0039

SXT3248AA07-27.000M
Suntsu Electronics, Inc.
$1.2488

QT325S-28.63630MEEQ-T
QST Products, LLC
$0.8218
Welcome back, may I help you?