
* Images are for reference only
SXT32420CB38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CB38-12.288M
- JLCPCB Part #
- C6709979
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12.288MHz 20pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6892
200+
$0.2757
500+
$0.2661
1000+
$0.2613
Related Products

SXT22420CB38-12.288M
Suntsu Electronics, Inc.
$0.8639

SXT32420DB38-12.288M
Suntsu Electronics, Inc.
$0.7324

SXT32421CB38-12.288M
Suntsu Electronics, Inc.
$0.6892

SXT32417DB48-12.288M
Suntsu Electronics, Inc.
$0.7340

SXT32418EA48-12.000M
Suntsu Electronics, Inc.
$1.0049

SXT32410AA27-37.400M
Suntsu Electronics, Inc.
$0.9264
Welcome back, may I help you?