
* Images are for reference only
SXT32410AA27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA27-37.400M
- JLCPCB Part #
- C6318006
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 37.4MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9314
200+
$0.3723
500+
$0.3594
1000+
$0.3545
Related Products

SXT32415AA27-37.400M
Suntsu Electronics, Inc.
$1.3294

SXT32410EA27-37.400M
Suntsu Electronics, Inc.
$1.0313

SXT32419AA27-37.400M
Suntsu Electronics, Inc.
$1.3294

SXT32417DD38-38.400M
Suntsu Electronics, Inc.
$1.9288

SXT32411BA16-20.000M
Suntsu Electronics, Inc.
$0.7155

SXT32411BB16-26.000M
Suntsu Electronics, Inc.
$1.1231
Welcome back, may I help you?