
* Images are for reference only
SXT22418ED16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED16-18.432M
- JLCPCB Part #
- C7336768
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 18.432MHz 18pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2391
200+
$0.4950
500+
$0.4773
1000+
$0.4693
Related Products

SXT22417ED16-18.432M
Suntsu Electronics, Inc.
$1.2391

SXT22418EB16-18.432M
Suntsu Electronics, Inc.
$1.2166

SXT22418EE16-18.432M
Suntsu Electronics, Inc.
$1.2503

SXT22418EA16-30.000M
Suntsu Electronics, Inc.
$2.5118

SXT22417ED16-13.560M
Suntsu Electronics, Inc.
$0.6461

SXT2248DA38-16.000M
Suntsu Electronics, Inc.
$0.7634