
* Images are for reference only
SXT32419EC16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EC16-50.000M
- JLCPCB Part #
- C6707564
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 35Ω 50MHz ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6365
200+
$0.2546
500+
$0.2466
1000+
$0.2417
Related Products

SXT22419EC16-50.000M
Suntsu Electronics, Inc.
$1.4244

SXT32419EA16-50.000M
Suntsu Electronics, Inc.
$0.6220

SXT32419EB16-50.000M
Suntsu Electronics, Inc.
$0.6285

SXT32418EC16-12.000M
Suntsu Electronics, Inc.
$1.0538

SXT3248EA07-14.7456M
Suntsu Electronics, Inc.
$0.9266

SXT32418EE16-28.63636M
Suntsu Electronics, Inc.
$1.0136
Welcome back, may I help you?