
* Images are for reference only
SXT32418EC16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EC16-12.000M
- JLCPCB Part #
- C5965220
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12MHz 18pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0563
200+
$0.4216
500+
$0.4087
1000+
$0.4006
Related Products

SXT32418ED16-12.000M
Suntsu Electronics, Inc.
$1.0902

SXT32418EA16-12.000M
Suntsu Electronics, Inc.
$0.9901

SXT32410EC16-12.000M
Suntsu Electronics, Inc.
$0.8706

SXT32412FC48-37.400M
Suntsu Electronics, Inc.
$1.1064

SXT32419DC48-13.000M
Suntsu Electronics, Inc.
$0.9643

SXT32420DB07-16.384M
Suntsu Electronics, Inc.
$1.1403
Welcome back, may I help you?