
* Images are for reference only
SXT3248EA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EA07-14.7456M
- JLCPCB Part #
- C6325758
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.7456MHz 8pF ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9266
200+
$0.3707
500+
$0.3578
1000+
$0.3513
Related Products

SXT3248EB07-14.7456M
Suntsu Electronics, Inc.
$0.9378

SXT3248CA07-14.7456M
Suntsu Electronics, Inc.
$0.8460

SXT3248AA07-14.7456M
Suntsu Electronics, Inc.
$1.0168

SXT32417CB27-18.432M
Suntsu Electronics, Inc.
$0.6736

C3E-40.000-10-1520-R
AKER
$0.4222

SXT32420BA07-18.432M
Suntsu Electronics, Inc.
$0.6075
Welcome back, may I help you?