
* Images are for reference only
SXT32418EE07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EE07-13.000M
- JLCPCB Part #
- C6707462
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13MHz 18pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0159
200+
$0.4054
500+
$0.3925
1000+
$0.3861
Related Products

SXT22418EE07-13.000M
Suntsu Electronics, Inc.
$1.0159

SXT32418FE07-13.000M
Suntsu Electronics, Inc.
$1.0644

SXT32418ED07-13.000M
Suntsu Electronics, Inc.
$1.0046

SXT32421CB16-19.200M
Suntsu Electronics, Inc.
$1.1145

C3E-13.560-12-1530-X-CT
AKER
$1.4149

SXT32411AA48-28.63636M
Suntsu Electronics, Inc.
$0.9643
Welcome back, may I help you?