
* Images are for reference only
SXT32418ED07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418ED07-13.000M
- JLCPCB Part #
- C6324837
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13MHz 18pF ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9990
200+
$0.4000
500+
$0.3855
1000+
$0.3791
Related Products

SXT22418ED07-13.000M
Suntsu Electronics, Inc.
$0.9990

SXT32419ED07-13.000M
Suntsu Electronics, Inc.
$0.9990

SXT32418ED17-13.000M
Suntsu Electronics, Inc.
$1.0022

SXT32420BB48-36.000M
Suntsu Electronics, Inc.
$1.4214

SXT32419AA38-52.000M
Suntsu Electronics, Inc.
$0.9300

SXT32410DA27-18.432M
Suntsu Electronics, Inc.
$0.7260
Welcome back, may I help you?