
* Images are for reference only
SXT32417AA27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417AA27-20.000M
- JLCPCB Part #
- C6706904
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 17pF 20MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7133
200+
$0.2857
500+
$0.2760
1000+
$0.2712
Related Products

SXT32417AA27-50.000M
Suntsu Electronics, Inc.
$0.5536

SXT22417AA27-20.000M
Suntsu Electronics, Inc.
$0.8844

SXT32417DA27-20.000M
Suntsu Electronics, Inc.
$0.8989

SXT32417DA48-44.000M
Suntsu Electronics, Inc.
$2.0704

SXT32413BA07-38.400M
Suntsu Electronics, Inc.
$0.9134

SXT32420CA38-18.432M
Suntsu Electronics, Inc.
$0.6584
Welcome back, may I help you?