
* Images are for reference only
SXT21418EE48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EE48-27.000M
- JLCPCB Part #
- C6692075
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 27MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5664
200+
$1.0237
500+
$0.9900
1000+
$0.9739
Related Products

SXT21412EE48-27.000M
Suntsu Electronics, Inc.
$1.6762

SXT21410EE48-27.000M
Suntsu Electronics, Inc.
$1.2439

SXT21418ED48-27.000M
Suntsu Electronics, Inc.
$2.5391

SXT21412DD17-24.000M
Suntsu Electronics, Inc.
$1.5042

QT216G-32.000MEEV-T
QST Products, LLC
$0.8646

SXT21417CC38-27.000M
Suntsu Electronics, Inc.
$2.4732