
* Images are for reference only
SXT32418CA17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CA17-25.000M
- JLCPCB Part #
- C6706789
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 25MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7171
200+
$0.2869
500+
$0.2772
1000+
$0.2724
Related Products

SXT32418CA17-24.000M
Suntsu Electronics, Inc.
$0.5318

SXT32418CA17-20.000M
Suntsu Electronics, Inc.
$0.7106

SXT32418AA17-25.000M
Suntsu Electronics, Inc.
$0.6994

SXT32414BA16-13.560M
Suntsu Electronics, Inc.
$1.0555

SXT32417DD27-14.31818M
Suntsu Electronics, Inc.
$0.7606

SXT3248EA17-29.4912M
Suntsu Electronics, Inc.
$1.1135
Welcome back, may I help you?