
* Images are for reference only
SXT21418EC38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EC38-50.000M
- JLCPCB Part #
- C5944569
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 18pF 50MHz 60Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5897
200+
$0.6346
500+
$0.6137
1000+
$0.6024
Related Products

SXT22418EC38-50.000M
Suntsu Electronics, Inc.
$1.4302

SXT21418EC38-40.000M
Suntsu Electronics, Inc.
$1.1596

SXT21417EC38-50.000M
Suntsu Electronics, Inc.
$1.5897

Q 32,0-JXS21-10-10/10-FU-WA-LF
Jauch Quartz
$1.0099

SXT21420BA07-18.432M
Suntsu Electronics, Inc.
$1.3030

SXT21410FD38-38.400M
Suntsu Electronics, Inc.
$2.9441
Welcome back, may I help you?