
* Images are for reference only
SXT22417CA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CA16-50.000M
- JLCPCB Part #
- C7336107
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 50MHz 50Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3244
200+
$0.5292
500+
$0.5114
1000+
$0.5033
Related Products

SXT22417CB16-50.000M
Suntsu Electronics, Inc.
$1.3357

SXT22414CA16-50.000M
Suntsu Electronics, Inc.
$1.3244

SXT22417CA16-20.000M
Suntsu Electronics, Inc.
$0.9421

SXT22421DA17-22.1184M
Suntsu Electronics, Inc.
$1.0389

CXAF-024000-2-AL-07
AKER
$0.6421

SXT22410ED17-48.000M
Suntsu Electronics, Inc.
$2.3326
Welcome back, may I help you?