
* Images are for reference only
SXT32415AA07-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA07-36.000M
- JLCPCB Part #
- C6706332
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 15pF 36MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3696
200+
$0.5469
500+
$0.5292
1000+
$0.5195
Related Products

SXT32410AA07-36.000M
Suntsu Electronics, Inc.
$1.3696

SXT32418AA07-36.000M
Suntsu Electronics, Inc.
$1.3696

SXT32413AA07-36.000M
Suntsu Electronics, Inc.
$1.3696

SXT32417DC27-19.6608M
Suntsu Electronics, Inc.
$0.8082

SXT32412BB48-20.000M
Suntsu Electronics, Inc.
$1.1276

SXT3248BA17-27.000M
Suntsu Electronics, Inc.
$1.2712
Welcome back, may I help you?