
* Images are for reference only
SXT22416CA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416CA07-13.560M
- JLCPCB Part #
- C7035664
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 16pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5751
200+
$0.2304
500+
$0.2223
1000+
$0.2191
Related Products

SXT22413CA07-13.560M
Suntsu Electronics, Inc.
$1.0760

SXT22412CA07-13.560M
Suntsu Electronics, Inc.
$1.0760

SXT22416CA27-13.560M
Suntsu Electronics, Inc.
$0.5783

SXT22421CB17-18.432M
Suntsu Electronics, Inc.
$1.1421

SXT22412EB07-22.1184M
Suntsu Electronics, Inc.
$1.3176

SXT2248FE38-16.000M
Suntsu Electronics, Inc.
$0.7184
Welcome back, may I help you?